Reference Only

GCA08E-16A11S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
GCA08E-16A11S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Insert Arrangement16A-11
ProductPlugs
Shell Size16A
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?