Reference Only

GCA08E-14SA7S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
GCA08E-14SA7S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement14S-A7
ProductPlugs
Shell Size14SA
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.05 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?