Reference Only

GB0010308000G

New Product
Pluggable Terminal Blocks 3P spring & PINs soldered / Without Switch type TB.

Manufacturer:

Mfr Part:
GB0010308000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPin-Plugs Pluggable
Number of Positions3 Position
Pitch5 mm
Termination StyleSMD/SMT
Current Rating6 A
Voltage Rating300 VAC
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Wire Gauge Range22 AWG to 16 AWG
ColorBlack
SeriesGB001+FW
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL94 V-0
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,184 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,358.72
$0.98$4,280.64
Need more?