Reference Only

GA0010680000G

New Product
Pluggable Terminal Blocks 6P spring & buckle fixing type TB.

Manufacturer:

Mfr Part:
GA0010680000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPin-Plugs Pluggable
Number of Positions6 Position
Connection MethodPlug-in
Termination StyleSpring Clamp
Current Rating7 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
Wire Gauge Range24 AWG to 18 AWG
ColorGray
SeriesGA001+GW
PackagingBulk
Contact MaterialPhosphor Bronze
Flammability RatingUL94 V-0
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,880 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$2,649.60
Need more?