Reference Only

G88MPS021028CC1HR

Power to the Board .

Manufacturer:

Mfr Part:
G88MPS021028CC1HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating17 A
Voltage Rating250 VAC
Number of Positions2 Position
Mounting StyleBoard Lock
Termination StyleSolder
Pitch3 mm
SeriesMicro Power Plus
PackagingReel
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.611$549.90
$0.591$1,063.80
$0.578$2,601.00
Need more?