Reference Only

G881C1232CEU

Power to the Board .

Manufacturer:

Mfr Part:
G881C1232CEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating6.5 A
Voltage Rating250 V
Number of Positions1 Position
Termination StyleCrimp
Pitch3 mm
SeriesMicro Power
PackagingReel
Contact MaterialPhosphor Bronze
Contact PlatingGold
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$640.00
Need more?