Reference Only

G881A12102TEU

Power to the Board MicroPwrV/T12pinLCP tin 100u Kink.

Manufacturer:

Mfr Part:
G881A12102TEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating6.5 A
Voltage Rating250 V
Number of Positions12 Position
Mounting StyleSMD/SMT
Termination StyleThrough Hole
Pitch3 mm
SeriesMicro Power
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
Row Spacing3 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,480 / Multiples: 3,240)
Quantity Unit PriceExt. Price
$0.585$3,790.80
Need more?