Reference Only
G85D1171012HHR
Memory Card Connectors .
Datasheet
G85D1171012HHR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | NanoSIM | |
| Number of Contacts | 6 Contact | |
| Pitch | 1.37 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 A | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Push-Push | |
| Latch Color | Silver | |
| Mounting Method | SMD/SMT | |
| Mounting Type | SMD/SMT | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?