Reference Only

G841C111T1EU

Terminals .

Manufacturer:

Mfr Part:
G841C111T1EU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductWire to Board Terminals
TypeTerminal
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge300 kcmil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 120,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.061$7,320.00
Need more?