Reference Only

G630H361621EU

PCI Express / PCI Connectors PCIeGen3V/TSMT36P 15U"PA9TBlkw/Cap.

Manufacturer:

Mfr Part:
G630H361621EU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleSMD/SMT
Mounting AngleVertical
Termination StyleSolder
Contact PlatingGold
Current Rating1.1 A
Housing MaterialThermoplastic
Moisture SensitiveYes
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,780 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$5,481.00
Need more?