Reference Only
G46M2023201GRC1EU
HDMI, Displayport & DVI Connectors Display Port, DP1.4, miniDP, receptacle, R/A, Hybrid, 3.1mm pin length, T&R
Datasheet
G46M2023201GRC1EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Mini-Displayport | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 20 | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Brass | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?