Reference Only

G46M2023201BTWEU

Obsolete
HDMI, Displayport & DVI Connectors Mini Display Port, Right Angle, Hybrid type (Replaced with G46M2023201GRC1EU

Manufacturer:

Mfr Part:
G46M2023201BTWEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductMini-Displayport
GenderFemale
OrientationRight Angle
Number of Positions20 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
PackagingReel
Contact Rating500 mA
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialCopper Alloy
SubcategoryAudio & Video Connectors
Voltage Rating40 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?