Reference Only

G45A192723HR

HDMI, Displayport & DVI Connectors .

Manufacturer:

Mfr Part:
G45A192723HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationStraight
Number of Positions19 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
PackagingTray
Contact Rating500 mA
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialCopper Alloy
SubcategoryAudio & Video Connectors
Voltage Rating40 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,400 / Multiples: 540)
Quantity Unit PriceExt. Price
$2.08$11,232.00
Need more?