G40MV36A21BEU Amphenol Commercial Products

G40MV36A21BEU

I/O Connectors

Manufacturer:

Mfr Part:
G40MV36A21BEU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
Number of Positions36 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting AngleVertical
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeMini SAS

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?