Reference Only
G40HC132211HR-C
Obsolete
I/O Connectors 85ohm2WallV/TSMTType 1x1 36P,30Utail2.4mm
Datasheet
G40HC132211HR-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Number of Positions | 36 Position | |
| Product | Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Series | Mini SAS HD | |
| Packaging | Reel | |
| Data Rate | 12 Gb/s | |
| Insulation Resistance | 1 GOhms | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Pitch | 0.75 mm | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SAS | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?