Reference Only

G40HB132211HR

I/O Connectors 85ohm, V/T SMT Type 1x1 36P30Utail2.4mm.

Manufacturer:

Mfr Part:
G40HB132211HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductBoard Connectors
Number of Positions36 Position
Pitch0.75 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleStraight
SeriesMini SAS HD
PackagingReel
Current Rating500 mA
Data Rate12 Gb/s
Insulation Resistance1 GOhms
Number of Channels4 Channel
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 480)
Quantity Unit PriceExt. Price
$2.34$11,232.00
Need more?