Reference Only

G40H11331HR

I/O Connectors 100ohmRAPressfitType 1x1 36P30U"LCP,Blk.

Manufacturer:

Mfr Part:
G40H11331HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions36 Position
Pitch0.75 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesMini SAS HD
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Current Rating500 mA
Data Rate12 Gb/s
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$9,024.00
Need more?