Reference Only

G14A42111C12HR

I/O Connectors .

Manufacturer:

Mfr Part:
G14A42111C12HR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductBoard Connectors
GenderFemale
Number of Positions42 Position
Pitch0.5 mm
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleRight Angle
SeriesOCuLink
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$4,882.50
Need more?