Reference Only
FSASF114E2
I/O Connectors
Datasheet
FSASF114E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Contact Plating | Gold | |
| Series | Mini-SAS | |
| Features | Stainless Steel Gasket, No Mounting Screw | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?