Reference Only

FS4H8280-6C1A3

Fiber Optic Connectors TFOCA-II, REC,SRR JAM NUT FACE SEAL,KEY1, Zn-AL, .280-.315, FM CAP.

Manufacturer:

Mfr Part:
FS4H8280-6C1A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesTFOCA-II
ProductReceptacles
ModeMultimode, Singlemode
Minimum Operating Temperature- 46 C
Maximum Operating Temperature+ 71 C
Body MaterialZinc
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameTFOCA-II
TypeReceptacle

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$640.16$3,200.80
$593.16$5,931.60
Need more?
Contact Us