Reference Only
FS4H6200-6C4A3
Fiber Optic Connectors Receptacle assembly, SRR, Flange, External mount, TFOCA-II 4CH6061-T6 AL ALY Zn-ALLOY COLOR OD; NITRILE ORINGS / FLUOROSILICONE CONDUCTIVE PANEL SEAL (GASKET); KEY U, GREEN; CABLE RANGE .280-.315; DUST CAP ASSY, FEMALE, 4/6CH, LANYARD LENGTH 10".
Datasheet
FS4H6200-6C4A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | TFOCA-II | |
| Product | Receptacles | |
| Mode | Multimode, Singlemode | |
| Minimum Operating Temperature | - 46 C | |
| Maximum Operating Temperature | + 71 C | |
| Body Material | Zinc | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | TFOCA-II | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $749.10 | $3,745.50 | |
| $681.80 | $6,818.00 |
Need more?