Reference Only
FS4H6080-6A13K
Fiber Optic Connectors RECEPT,FLNG,SEAL,4CH, ZN-ALY OD,NTRL NON CON,KY1 KIT (4) MTFP1100C, (2) MTFP1175.
Datasheet
FS4H6080-6A13K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | TFOCA-II | |
| Product | Connectors | |
| Mode | Multimode, Singlemode | |
| Body Material | Aluminum | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | TFOCA-II | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $848.81 | $8,488.10 |
Need more?