Reference Only
FS4H1000-6A4A1
Fiber Optic Connectors TFOCA-II 4CH, Plug Assembly, Hermaphroditic6061-T6 AL ALY Zn-ALLOY COLOR OD; NITRILE ORING/SEAL; KEY U, GREEN; CABLE RANGE .280-.315; DUST CAP ASSY, HERMAPHRODITIC, 4/6CH, LANYARD LENGTH 12".
Datasheet
FS4H1000-6A4A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | TFOCA-II | |
| Product | Plugs | |
| Mode | Multimode, Singlemode | |
| Minimum Operating Temperature | - 46 C | |
| Maximum Operating Temperature | + 71 C | |
| Body Material | Zinc | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | TFOCA-II | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $956.46 | $9,564.60 |
Need more?