Reference Only

FS1Z3820Z640

I/O Connectors .

Manufacturer:

Mfr Part:
FS1Z3820Z640

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions38 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePanel Mount
Termination StyleSolder
Mounting AngleRight Angle
SeriesULTRA PORT
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameUltraPort
TypeCombo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.95$1,980.00
$4.76$3,808.00
Need more?