Reference Only

FRJAE416

Modular Connectors / Ethernet Connectors 8 pos;filtrd w/front tab shield;6 pin.

Manufacturer:

Mfr Part:
FRJAE416

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port8P6C
ShieldingShielded
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
ColorBlack
SeriesFRJAE
PackagingTray
Contact PlatingGold
Number of Contacts6 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,320 / Multiples: 1,320)
Quantity Unit PriceExt. Price
$1.73$2,283.60
$1.72$4,540.80
$1.69$8,923.20
Need more?