Reference Only

FP07DB274N

Board Mount Temperature Sensors 270K Ohm 25DegC Fast Tip 1sec. response.

Manufacturer:

Mfr Part:
FP07DB274N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Probes
Resistance270 kOhms
SeriesFP07
SubcategorySensors
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.36$1,041.80
$187.52$1,875.20
Need more?