Reference Only
FP07DB103N
Board Mount Temperature Sensors FAST TIP PROBE 25%
Datasheet
FP07DB103N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Probes | |
| Series | FP07 | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?