Reference Only
FP07DA802N
Board Mount Temperature Sensors .
Datasheet
FP07DA802N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | + 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | FP07 | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.97 | $844.85 | |
| $164.52 | $1,645.20 | |
| $159.25 | $3,981.25 | |
| $155.62 | $7,781.00 |
Need more?