Reference Only
FLSC80102000
Lighting Connectors .
Datasheet
FLSC80102000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Accessories | |
| Housing Material | Polycarbonate (PC) | |
| Series | FLS | |
| Packaging | Tray | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $367.20 | |
| $4.84 | $580.80 | |
| $4.66 | $4,753.20 | |
| $4.58 | $11,541.60 |
Need more?