Reference Only
FLHT4C008A0
Rectangular Cable Assemblies .
Datasheet
FLHT4C008A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular Cable Assemblies | |
| Series | FLH | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 7 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.54 | $817.20 | |
| $4.41 | $2,381.40 | |
| $4.23 | $4,568.40 |
Need more?