Reference Only
FLHCTS02
Crimpers / Crimping Tools FLH Series - IP67 Socket Crimp Applicator (for Semi-Automatic Crimp Machine), IP67 Socket Crimp Applicator (for Semi-Automatic Crimp Machine) for Crimp Contacts.
Datasheet
FLHCTS02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Applicator | |
| For Use With | FLH-SC136-T01 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | FLH | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,933.02 | $1,933.02 | |
| $1,897.29 | $9,486.45 |
Need more?