Reference Only
FLHCT102
Crimpers / Crimping Tools FLH Series - Semi-Automatic Crimp Machine with IP20 Crimp Contact Applicators , Semi-Automatic Crimp Machine for with IP20 Crimp Contact Applicators Crimp & Poke version.
Datasheet
FLHCT102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Machine | |
| For Use With | FLH-X136-1-T01 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | FLH | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8,032.03 | $8,032.03 |
Need more?