Reference Only

FLHC4C008C0

Rectangular Cable Assemblies .

Manufacturer:

Mfr Part:
FLHC4C008C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular Cable Assemblies
SeriesFLH
ProductCable Assemblies
Connector End APlug
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length3 m
Wire Gauge - AWG18 AWG
Current Rating7 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.83$939.60
$7.24$1,737.60
Need more?