Reference Only

FLBP87001

Lighting Connectors .

Manufacturer:

Mfr Part:
FLBP87001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Connectors
ProductConnectors
TypeHeaders
Number of Positions3 Position
Current Rating15 A
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesFLB
PackagingBulk
ColorBlack
Flammability RatingUL 94 V-0
Mounting StyleScrew Mount
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC, 30 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.52$812.16
$7.05$1,522.80
Need more?