Reference Only
FLBC80101001
Lighting Connectors .
Datasheet
FLBC80101001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Current Rating | 15 A | |
| Housing Material | Polycarbonate (PC) | |
| Series | FLB | |
| Packaging | Bulk | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Height | 100 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.44 | $446.40 | |
| $6.99 | $838.80 | |
| $6.47 | $1,941.00 | |
| $6.29 | $6,415.80 |
Need more?