Reference Only
FLBC70104001
Lighting Connectors .
Datasheet
FLBC70104001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Accessories | |
| Housing Material | Polycarbonate (PC) | |
| Series | FLB | |
| Packaging | Bulk | |
| Color | Black | |
| Height | 100 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX | |
| Width | 76 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.56 | $333.60 | |
| $5.05 | $606.00 | |
| $4.96 | $2,678.40 | |
| $4.83 | $4,926.60 |
Need more?