FLAR414130R1 Amphenol Commercial Products

FLAR414130R1

Lighting Connectors .

Manufacturer:

Mfr Part:
FLAR414130R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions7 Position
Termination StyleCrimp
Current Rating15 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesFLA
PackagingBulk
Product TypeLighting Connectors
SubcategoryPower
TradenameBrightConnX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$10.60$848.00
$10.39$2,493.60
$10.26$5,745.60
$10.10$10,504.00
Need more?