Reference Only

FLA216130

Lighting Connectors .

Manufacturer:

Mfr Part:
FLA216130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Connectors
ProductConnectors
Number of Positions3 Position
SeriesFLA
PackagingBulk
Product TypeLighting Connectors
SubcategoryPower
TradenameBrightConnX
Wire Gauge Max16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.02$561.60
$7.01$3,925.60
$6.85$7,124.00
Need more?