Reference Only
F800.224
RF Connector Accessories PLUG;1 POLE;35kV DC;SOLDER; 0.224".
Datasheet
F800.224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product | Single Port Connectors | |
| Product Type | RF Connector Accessories | |
| Series | F800 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.58 | $611.60 | |
| $28.66 | $716.50 | |
| $27.38 | $1,369.00 | |
| $26.47 | $2,647.00 | |
| $25.01 | $6,252.50 |
Need more?