Reference Only

F31Z1A7H111012

FFC & FPC Connectors F31Z-1A7H1-11012-Sli H1-11012-Slider type.

Manufacturer:

Mfr Part:
F31Z1A7H111012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions12 Position
Pitch0.5 mm
Termination StyleSolder Pin
Mounting AngleStraight
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL94 V-0
GenderMale
Housing ColorNatural Color
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance500 mOhms
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC/50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.411$493.20
$0.398$955.20
$0.375$1,800.00
$0.366$3,513.60
Need more?