Reference Only

F3051A7H111025E200

FFC & FPC Connectors .

Manufacturer:

Mfr Part:
F3051A7H111025E200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
Pitch0.50mm (0.020in)
PackagingReel
Flammability RatingUL 94 V-0
Housing ColorNatural
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50V AC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.466$7,456.00
Need more?