Reference Only
F3051A7H111009E200
FFC & FPC Connectors .
Datasheet
F3051A7H111009E200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Pitch | 0.50mm (0.020in) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50V AC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,000 / Multiples: 22,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $6,336.00 |
Need more?