Reference Only

F301QX8

Heavy Duty Power Connectors ASM Plug F3 1P Wire HV 8LG.

Manufacturer:

Mfr Part:
F301QX8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesF301QX
ProductReceptacles
Number of Positions1 Position
Voltage Rating30 kVDC
Housing MaterialPolypropylene (PP), Fiber-Reinforced
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases109322-07

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.33$1,226.60
$58.97$1,474.25
$57.00$2,850.00
$53.85$5,385.00
Need more?