
ET04015200J0G
Pluggable Terminal Blocks 762 TB PLUGGABLE PLUG WF.
Datasheet
ET04015200J0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Pitch | 7.62 mm | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ET0401520000G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $78.72 | |
| $2.24 | $112.00 | |
| $2.05 | $196.80 | |
| $1.86 | $476.16 | |
| $1.75 | $896.00 | |
| $1.66 | $1,699.84 | |
| $1.62 | $8,138.88 |
Need more?
Available Regional Inventory
928 available now at ttiasia.com