ET02015000J0G Amphenol Anytek

ET02015000J0G

Pluggable Terminal Blocks 762 TB PLUGGABLE PLUG.

Manufacturer:

Mfr Part:
ET02015000J0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch7.62 mm
Connection MethodScrew, Push-In
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating32 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
ColorGreen
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesET0201500000G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$967.20
$0.93$1,934.40
Need more?