Reference Only

ER43BB11

Automotive Connectors 3P ePower 400A Receptacle Busbar

Manufacturer:

Mfr Part:
ER43BB11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingNickel
SeriesePower
Contact GenderSocket (Female)
Contact MaterialAluminum
Current Rating400 A
IP RatingIP67
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameePower
TypeePower
Voltage Rating1 kV
Part # AliasesC10-643580-011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
120 available now at ttieurope.com