Reference Only

ER42BB11

Automotive Connectors 2P ePower 400A Receptacle Busbar.

Manufacturer:

Mfr Part:
ER42BB11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingNickel
SeriesePower
Contact GenderSocket (Female)
Contact MaterialAluminum
Current Rating400 A
Ingress ProtectionIP67
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameePower
TypeePower
Voltage Rating1 kV
Part # AliasesC10-643578-011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.73$10,686.50
Need more?
Available Regional Inventory
180 available now at ttieurope.com