Reference Only
EMD4000B
Obsolete
Board Mount Humidity Sensors 5%ResistiveElement HUMIDITY SENSOR
Datasheet
EMD4000B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 20 % to 95 % | |
| RH Accuracy | +/- 5 % | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | 5.1 mm x 10.2 mm x 0.51 mm | |
| Packaging | Bulk | |
| Description/Function | Humidity sensor | |
| Pin Count | 2 | |
| Product Type | Board Mount Humidity Sensors | |
| Series | EMD-4000B | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?