ELVT09500 Amphenol PCD Shenzhen

ELVT09500

Pluggable Terminal Blocks

Manufacturer:

Mfr Part:
ELVT09500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9 Position
Connection MethodPush-Pull
Termination StyleScrew
Mounting StyleFree Hanging
Current Rating12 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorBlack
SeriesELVT
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?