Reference Only

ELR3Z02

Automotive Connectors Receptacle 3 Pole 4.0mm Key Z.

Manufacturer:

Mfr Part:
ELR3Z02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorOrange
SeriesePower-Lite
Current Rating70 A
Flammability RatingUL 94 V-0
Ingress ProtectionIP67, IP69K
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating800 VAC
Part # AliasesC10-737485-3ZP2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.16$1,116.00
$10.20$2,040.00
$9.81$9,810.00
Need more?